- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 7906-25FBA
7906-25FBA
Oupiin America Inc
Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Search Keywords: 790625FBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:7906-25FBA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
50
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$0.6052
250
$0.5414
500
$0.5401
1,000
$0.5291
2,500
$0.5074
5,000
$0.5061
7,500
$0.5009
10,000 +
$0.4997
Click for Quote
Log in
to unlock special pricing