- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4071-08TSB/SN
4071-08TSB/SN
Oupiin America Inc
Wafer - 8 Positions - 2.54mm Pitch - 3A - 250VAC/DC - Tin Plated - Copper Alloy - Thermoplastic Polyester UL94V-2 - Straight - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Wafer - 8 Positions - 2.54mm Pitch - 3A - 250VAC/DC - Tin Plated - Copper Alloy - Thermoplastic Polyester UL94V-2 - Straight - Bulk Package.
Search Keywords: 407108TSBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:4071-08TSB/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,364
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.0876
2,500
$0.0772
5,000
$0.0755
7,500
$0.0744
25,000
$0.0733
50,000
$0.0721
100,000
$0.0710
150,000 +
$0.0699
Click for Quote
Log in
to unlock special pricing