- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3011-10G00SB2A
3011-10G00SB2A
Oupiin America Inc
Box header 2.54mm 10 pin strai
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Box header 2.54mm 10 pin strai
Search Keywords: 301110G00SB2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:3011-10G00SB2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
504
can ship 10/12/26
Minimum Order Quantity:
84
Order Increment:
84
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
84
$0.5510
504
$0.4477
1,008
$0.4276
2,520
$0.4093
5,040
$0.3925
7,560
$0.3915
10,080
$0.3820
15,036 +
$0.3810
Click for Quote
Log in
to unlock special pricing