help desk software
Image is representational - see mfr. specs

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 20112X40GS
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Oupiin America Inc
  • Número do item:
    2011-2X40GS
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 44
Pode ser enviado imediatamente You may purchase in-stock quantity up to 44
min Ordem:
100
Available in less than min:
44
Multiple:
100
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$0.519
100
$0.472
200
$0.449
400
$0.426
800
$0.405
1 000
$0.401
5 000 +
$0.385
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments