help desk software
Image is representational - see mfr. specs

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 20111X40TS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Oupiin America Inc
  • Part No:
    2011-1X40TS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.261
50
$0.256
100
$0.251
250
$0.246
500
$0.241
1,000
$0.236
2,500 +
$0.232
Click for Quote
Log in to unlock special pricing