- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2011-1X40GS
2011-1X40GS
Oupiin America Inc
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 20111X40GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:2011-1X40GS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,415
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$0.3554
500
$0.2981
2,500
$0.2678
5,000
$0.2603
7,500
$0.2532
25,000
$0.2432
50,000 +
$0.2425
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT