- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1204-26G00B2A
Oupiin America Inc
1204-26G00B2A
IDC Socket 26pin 1.27x1.27mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oupiin America Inc
-
Part No:1204-26G00B2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Number of Contacts:26
-
Pitch:1.27 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.5 A
-
Dimension:20.71mm x 4mm x 5 mm
-
Operating Temperature:-40 to 105 °C