ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Sealed Momentary Action Pushbutton
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Housing - Receptacle - Male or Female - 22 Position - 1 Row - 0.100" (2.54mm) Pitch - Crim...
KEYING PLUG
Ty-Rap® Miniature Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natur...
RJ45, Middle Size, Plastic, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 1000m...