- Home ›
- All Products›
- SFH 4059SR-RS
SFH 4059SR-RS
Osram Opto Semi
High Power Infrared Emitter, 3.2mmx1.6mmx1.9mm, -40A°C to 85A°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Power Infrared Emitter, 3.2mmx1.6mmx1.9mm, -40A°C to 85A°C
Search Keywords: SFH4059SRRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Osram Opto Semi
-
Part No:SFH 4059SR-RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
879
Can Ship immediately
Minimum Order Quantity:
150
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$0.59
600
$0.57
2,400
$0.54
6,100
$0.52
18,800 +
$0.51
Click for Quote
Log in
to unlock special pricing