- Home ›
- All Products›
- SFH 203 PFA
SFH 203 PFA
Osram Opto Semi
Photodiode PIN Chip 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photodiode PIN Chip 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4
Search Keywords: SFH203PFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Osram Opto Semi
-
Part No:SFH 203 PFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,848
Ships today, if you order in
Minimum Order Quantity:
150
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
150
$0.519
650
$0.506
2,700
$0.481
7,000
$0.456
21,500 +
$0.443
Click for Quote
Log in
to unlock special pricing