- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4050300026541
4050300026541
Osram Opto Semi
41865 WFL AX 35W 12V GU5.3
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
41865 WFL AX 35W 12V GU5.3
Search Keywords: 4050300026541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Osram Opto Semi
-
Part No:4050300026541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
339
Ships today, if you order in
Minimum Order Quantity:
40
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
40
$1.78
200
$1.71
800
$1.65
2,000
$1.58
6,300 +
$1.52
Click for Quote
Log in
to unlock special pricing