- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SLM1A125VD3M9
Oslo Switch
SLM1A125VD3M9
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Oslo Switch |
| Part No: | SLM1A125VD3M9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | N/R |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 10A@250VAC 14VDC@(CSA/UL/VDE) |
| Actuator Style: | Square Button |
| Illumination: | Amber,Neon Lamp |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |