help desk software
Image is representational - see mfr. specs

SLA7A125V1M9B

Oslo Switch

Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Search Keywords: SLA7A125V1M9B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Oslo Switch
  • Part No:
    SLA7A125V1M9B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    10A@250VAC 14VDC@(CSA/UL/VDE)
  • Actuator Style:
    Square Button
  • Illumination:
    Red,Incandescent Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
5
$15.58
25
$14.20
50
$13.61
100
$9.45
250
$8.95
500
$5.37
1,000 +
$4.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5