- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SLA3A28VD4M9
SLA3A28VD4M9
Oslo Switch
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Search Keywords: SLA3A28VD4M9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oslo Switch
-
Part No:SLA3A28VD4M9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@250VAC 14VDC@(CSA/UL/VDE)
-
Actuator Style:Square Button
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:24.13 x 44.45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$15.29
25
$13.86
50
$13.24
100
$9.19
250
$8.68
500
$5.21
1,000 +
$4.23
Click for Quote
Log in
to unlock special pricing