- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MSLM1B12V3M9
MSLM1B12V3M9
Oslo Switch
Switch Push Button N.O. SPST Round Button 10A 250VAC 14VDC Momentary Contact Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Round Button 10A 250VAC 14VDC Momentary Contact Quick Connect Panel Mount
Search Keywords: MSLM1B12V3M9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oslo Switch
-
Part No:MSLM1B12V3M9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@250VAC 14 VDC
-
Actuator Style:Round Button
-
Illumination:Amber,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:26.97mm x 26.97mm x 38.84 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
942
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$15.38
25
$14.02
50
$13.44
100
$9.34
250
$8.86
500
$5.32
1,000 +
$4.33
Click for Quote
Log in
to unlock special pricing