- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CRTP3A7M9
Oslo Switch
CRTP3A7M9
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles
Search Keywords: CRTP3A7M9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oslo Switch
-
Part No:CRTP3A7M9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is CRTP3A7M9 RoHS compliant?
Yes, CRTP3A7M9 is RoHS compliant.
What is the lead time for CRTP3A7M9?
The standard lead time for CRTP3A7M9 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3
$12.19
10
$11.58
25
$7.72
50
$7.12
100
$6.61
250
$6.01
500 +
$5.86
Click for Quote
Log in
to unlock special pricing