Image is representational - see manufacturer specifications

Oslo Switch Authorized Distributor

CRSP3A12M9

Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles
Search Keywords: CRSP3A12M9
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Oslo Switch
Part No: CRSP3A12M9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 745.7@(CSA/UL) A
Actuator Style: Curved Rocker
Terminal Type: Quick Connect
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CRSP3A12M9 RoHS compliant?
Yes, CRSP3A12M9 is RoHS compliant.
What is the lead time for CRSP3A12M9?
The standard lead time for CRSP3A12M9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 329
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.58
25
$6.98
50
$6.96
100
$4.73
250
$3.80
500
$3.59
1,000
$2.91
2,500 +
$2.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!