- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- CRSL1A125V3M9
Oslo Switch
CRSL1A125V3M9
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oslo Switch
-
Part No:CRSL1A125V3M9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Terminal Type:Quick Connect