- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 746-455-HU
Oscilent
746-455-HU
Ceramic Filter 455kHz 6dB 1.5k Ohm Surface Mount 3-Pin CSMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ceramic Filter 455kHz 6dB 1.5k Ohm Surface Mount 3-Pin CSMD
Search Keywords: 746455HU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Oscilent
-
Part No:746-455-HU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 746-455-HU RoHS compliant?
Yes, 746-455-HU is RoHS compliant.
What is the lead time for 746-455-HU?
The standard lead time for 746-455-HU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,002
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$0.984
3,000
$0.952
5,000
$0.933
8,000
$0.919
10,000
$0.851
15,000
$0.839
25,000 +
$0.701
Click for Quote
Log in
to unlock special pricing