- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 250-20.0M-20-S-TR
Oscilent
250-20.0M-20-S-TR
SMD Quartz Crystal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Oscilent |
| Part No: | 250-20.0M-20-S-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Standard Frequency: | 20 MHz |
| Load Capacitance: | 20 pF |
| Frequency Tolerance: | ±30 ppm |
| Operating Temperature: | -20 to 70 °C |