- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 224-000307-20-TR
Oscilent
224-000307-20-TR
Ultra Slim 32.768 KHz Crystal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Oscilent |
| Part No: | 224-000307-20-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600010 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Standard Frequency: | 0.032768 MHz |
| Load Capacitance: | 7 pF |
| Frequency Tolerance: | ±20 ppm |
| Operating Temperature: | -40 to 85 °C |