- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- WMG80M
Orion Fans
WMG80M
Natural mill wire mesh gaurd, 4.3mm thick, for 80mm fans
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Natural mill wire mesh gaurd, 4.3mm thick, for 80mm fans
Search Keywords: WMG80M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | WMG80M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pressure: | N/R |
| Tensile Strength: | N/R |
| Density: | N/R |
| Fits Fan Size: | 80 mm |
| Material: | Aluminum |
| Dimension: | 80 x 80 x 4.5 mm |
| Dielectric Constant: | N/R |
| Family: | WMG80M |
Product Guides
+
Frequently Asked Questions
Is WMG80M RoHS compliant?
Yes, WMG80M is RoHS compliant.
What is the lead time for WMG80M?
The standard lead time for WMG80M is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
926
Can Ship immediately
Manufacturer Stock:
5,547
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$3.21
50
$2.88
100
$2.70
250
$2.45
500
$2.44
1,000
$2.43
2,500 +
$2.42
Click for Quote
Log in
to unlock special pricing