- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- WMG80B
Orion Fans
WMG80B
Anodized black wire mesh gaurd, 4.3mm thick, for 80mm fans
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Anodized black wire mesh gaurd, 4.3mm thick, for 80mm fans
Search Keywords: WMG80B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | WMG80B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pressure: | N/R |
| Dimension: | 80 x 80 x 4.5 mm |
| Family: | WMG80B |
| Material: | Aluminum/Stainless Steel |
| Color: | Black |
| Density: | N/R |
| Dielectric Constant: | N/R |
| Tensile Strength: | N/R |
| Fits Fan Size: | 80 mm |
Product Guides
+
Frequently Asked Questions
Is WMG80B RoHS compliant?
Yes, WMG80B is RoHS compliant.
What is the lead time for WMG80B?
The standard lead time for WMG80B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$5.04
50
$3.71
100
$3.42
250
$3.39
500
$3.38
1,000
$3.14
2,500
$3.13
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing