- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- WMG60B
Orion Fans
WMG60B
Anodized black wire mesh gaurd, 4.3mm thick, for 60mm fans
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Anodized black wire mesh gaurd, 4.3mm thick, for 60mm fans
Search Keywords: WMG60B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | WMG60B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dielectric Constant: | N/R |
| Dimension: | 60 x 60 x 4.3 mm |
| Color: | Black |
| Material: | Aluminum/Stainless Steel |
| Tensile Strength: | N/R |
| Density: | N/R |
| Family: | WMG60B |
| Fits Fan Size: | 60 mm |
| Pressure: | N/R |
Product Guides
+
Frequently Asked Questions
Is WMG60B RoHS compliant?
Yes, WMG60B is RoHS compliant.
What is the lead time for WMG60B?
The standard lead time for WMG60B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
993
Ships today, if you order in
Manufacturer Stock:
10,630
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$5.26
50
$3.50
100
$3.23
250
$3.20
500
$3.19
1,000
$2.97
2,500 +
$2.96
Click for Quote
Log in
to unlock special pricing