Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

WMG120M

Natural mill wire mesh gaurd, 4.5mm thick, for 120mm fans

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Natural mill wire mesh gaurd, 4.5mm thick, for 120mm fans
Search Keywords: WMG120M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: WMG120M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pressure: N/R
Family: WMG120M
Dimension: 127 x 127 x 4.5 mm
Density: N/R
Dielectric Constant: N/R
Tensile Strength: N/R
Fits Fan Size: 120 mm
Material: Aluminum
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WMG120M RoHS compliant?
Yes, WMG120M is RoHS compliant.
What is the lead time for WMG120M?
The standard lead time for WMG120M is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 940
Can Ship immediately
Manufacturer Stock:
4,659 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.08
50
$3.50
100
$3.23
250
$2.97
500
$2.96
1,000
$2.95
2,500
$2.94
5,000 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!