Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

WMG120B

Anodized black wire mesh gaurd, 4.5mm thick, for 120mm fans

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Anodized black wire mesh gaurd, 4.5mm thick, for 120mm fans
Search Keywords: WMG120B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: WMG120B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Density: N/R
Pressure: N/R
Fits Fan Size: 120 mm
Dimension: 127 x 127 x 4.5 mm
Color: Black
Tensile Strength: N/R
Family: WMG120B
Dielectric Constant: N/R
Material: Aluminum/Stainless Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WMG120B RoHS compliant?
Yes, WMG120B is RoHS compliant.
What is the lead time for WMG120B?
The standard lead time for WMG120B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.06
50
$4.92
100
$4.70
250
$4.50
500
$4.32
1,000
$3.85
2,500
$3.75
5,000 +
$3.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!