- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ODC10025-24HB10A
Orion Fans
ODC10025-24HB10A
DC Centrifugal Fan, 24V, Tach & PWM, 100mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Centrifugal Fan, 24V, Tach & PWM, 100mm
Search Keywords: ODC1002524HB10A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | ODC10025-24HB10A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is ODC10025-24HB10A RoHS compliant?
Yes, ODC10025-24HB10A is RoHS compliant.
What is the lead time for ODC10025-24HB10A?
The standard lead time for ODC10025-24HB10A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
50
$73.24
100
$38.77
150
$27.28
200 +
$26.74
Click for Quote
Log in
to unlock special pricing