- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ODB6015-12HHB02A
Orion Fans
ODB6015-12HHB02A
DC Blower - 12V 60 x 15mm ALARM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Blower - 12V 60 x 15mm ALARM
Search Keywords: ODB601512HHB02A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | ODB6015-12HHB02A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is ODB6015-12HHB02A RoHS compliant?
Yes, ODB6015-12HHB02A is RoHS compliant.
What is the lead time for ODB6015-12HHB02A?
The standard lead time for ODB6015-12HHB02A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Manufacturer Stock:
491
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$16.91
25
$13.10
50
$12.53
100
$12.41
250
$12.36
500
$12.33
1,000 +
$12.30
Click for Quote
Log in
to unlock special pricing