- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ODB600PT-24HB
ODB600PT-24HB
Orion Fans
DC BLOWER 120X31 24V BALL, 35cfm
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC BLOWER 120X31 24V BALL, 35cfm
Search Keywords: ODB600PT24HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:ODB600PT-24HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:120 x 120 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:8.9 W
-
Maximum Airflow:35 CFM
-
Noise Level:49 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.