- Home ›
- All Products›
- ODB600-24LB
ODB600-24LB
Orion Fans
DC Blower - 24V - 120.5 x 33mm - 4.8W - 1725RPM - 20CFM - 31.2dBA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower - 24V - 120.5 x 33mm - 4.8W - 1725RPM - 20CFM - 31.2dBA
Search Keywords: ODB60024LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:ODB600-24LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$30.52
5
$28.55
25
$26.42
50
$25.29
100
$24.25
250
$23.60
500 +
$23.25
Click for Quote
Log in
to unlock special pricing