- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ODB600-12HB
ODB600-12HB
Orion Fans
DC Blower - 12V - 120.5 x 33mm - 7.2W - 2700RPM - 30CFM - 48.6dBA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower - 12V - 120.5 x 33mm - 7.2W - 2700RPM - 30CFM - 48.6dBA
Search Keywords: ODB60012HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:ODB600-12HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
972
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$35.62
5
$31.03
25
$25.36
50
$22.94
100
$22.45
250
$22.39
500 +
$22.34
Click for Quote
Log in
to unlock special pricing