- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ODB182-24HB
ODB182-24HB
Orion Fans
DC BLOWER 182X171X82 24V BALL, 136cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC BLOWER 182X171X82 24V BALL, 136cfm
Search Keywords: ODB18224HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:ODB182-24HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Category:DC Blower
-
Dimension:171 x 182.1 x 82mm
-
Voltage Rating:24 V
-
Power Rating:52.8 W
-
Maximum Airflow:136 CFM
-
Noise Level:63 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
75
$245.52
150
$125.40
225
$85.36
300 +
$83.65
Click for Quote
Log in
to unlock special pricing