- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD9238-48LBIP68
OD9238-48LBIP68
Orion Fans
DC Fan - 48V - 92 x 92 x 38mm - 0.15W - 78CFM - 3500RPM - 50dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 48V - 92 x 92 x 38mm - 0.15W - 78CFM - 3500RPM - 50dB - IP68
Search Keywords: OD923848LBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9238-48LBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
125
$75.44
250
$38.53
375
$26.23
500 +
$25.70
Click for Quote
Log in
to unlock special pricing