- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD9238-24HBIP68
OD9238-24HBIP68
Orion Fans
DC Fan - 24V - 92 x 92 x 38mm - 0.4W - 100CFM - 4500RPM - 56dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 24V - 92 x 92 x 38mm - 0.4W - 100CFM - 4500RPM - 56dB - IP68
Search Keywords: OD923824HBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9238-24HBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Manufacturer Stock:
543
can ship
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$28.52
5
$26.72
10
$25.94
25
$24.91
50
$24.13
100
$23.36
250 +
$22.33
Click for Quote
Log in
to unlock special pricing