- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD9238-24HB02A
OD9238-24HB02A
Orion Fans
FAN DC 92x38 24V , W/Alarm Output, 90cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 92x38 24V , W/Alarm Output, 90cfm
Search Keywords: OD923824HB02A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9238-24HB02A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Manufacturer Stock:
843
can ship
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$21.75
5
$20.45
10
$19.89
25
$19.15
50
$18.58
100
$18.02
250 +
$17.28
Click for Quote
Log in
to unlock special pricing