- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD9225-24HBIP68
OD9225-24HBIP68
Orion Fans
DC Fan - 24V - 92 x 92 x 25mm - 0.18W - 50CFM - 2900RPM - 33dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 24V - 92 x 92 x 25mm - 0.18W - 50CFM - 2900RPM - 33dB - IP68
Search Keywords: OD922524HBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9225-24HBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Manufacturer Stock:
337
can ship
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$23.12
10
$18.34
25
$15.27
50
$14.37
100
$13.68
250
$13.61
500 +
$13.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT