- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD9225-12MB
OD9225-12MB
Orion Fans
FAN DC 92X25 12V BALL, 44cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 92X25 12V BALL, 44cfm
Search Keywords: OD922512MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9225-12MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92.5 x 92.5 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:1.8 W
-
Maximum Airflow:44 CFM
-
Noise Level:31 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$16.81
25
$15.23
50
$14.55
100
$13.93
250
$13.36
500
$13.00
1,000 +
$11.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT