- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD9225-12LB
OD9225-12LB
Orion Fans
FAN DC 92X25 12V BALL, 39cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 92X25 12V BALL, 39cfm
Search Keywords: OD922512LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9225-12LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92.5 x 92.5 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:1.2 W
-
Maximum Airflow:39 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$12.78
25
$11.58
50
$11.06
100
$10.74
250
$10.15
500
$9.88
1,000 +
$8.94
Click for Quote
Log in
to unlock special pricing