- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD9225-12HBIP68
OD9225-12HBIP68
Orion Fans
DC Fan - 12V - 92 x 92 x 25mm - 0.29W - 50CFM - 2900RPM - 35dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 12V - 92 x 92 x 25mm - 0.29W - 50CFM - 2900RPM - 35dB - IP68
Search Keywords: OD922512HBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD9225-12HBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Manufacturer Stock:
241
can ship
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$27.69
5
$24.17
10
$21.02
25
$17.75
50
$16.66
100
$16.10
250 +
$16.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT