- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD8038-12HBIP68
OD8038-12HBIP68
Orion Fans
DC Fan - 12V - 80 x 80 x 38mm - 0.6W - 71CFM - 5000RPM - 49dB - IP68
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 12V - 80 x 80 x 38mm - 0.6W - 71CFM - 5000RPM - 49dB - IP68
Search Keywords: OD803812HBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8038-12HBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
21 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$29.09
5
$27.21
25
$25.18
50
$24.10
100
$23.11
250
$22.50
500 +
$22.16
Click for Quote
Log in
to unlock special pricing