- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD8032-48HB
OD8032-48HB
Orion Fans
FAN DC 80X32 48V BALL, 50cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 80X32 48V BALL, 50cfm
Search Keywords: OD803248HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8032-48HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80.5 x 80.5 x 32 mm
-
Voltage Rating:48 V
-
Power Rating:3.8 W
-
Maximum Airflow:50 CFM
-
Noise Level:40 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Ships today, if you order in
Manufacturer Stock:
42
can ship
Minimum Order Quantity:
5
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$12.92
10
$12.62
25
$12.42
50
$12.25
100
$11.92
250
$11.76
500 +
$11.69
Click for Quote
Log in
to unlock special pricing