- Home ›
- All Products›
- OD8032-24HBIP68
OD8032-24HBIP68
Orion Fans
DC Fan - 24V - 80 x 80 x 32mm - 0.33W - 77CFM - 6000RPM - 50dB - IP68
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan - 24V - 80 x 80 x 32mm - 0.33W - 77CFM - 6000RPM - 50dB - IP68
Search Keywords: OD803224HBIP68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8032-24HBIP68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Manufacturer Stock:
396
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$20.93
5
$19.68
10
$19.14
25
$18.43
50
$17.89
100
$17.35
250 +
$16.64
Click for Quote
Log in
to unlock special pricing