Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

OD8025-24HB02A

DC Fan - 24V 80 x 80 x 25mm, Alarm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan - 24V 80 x 80 x 25mm, Alarm
Search Keywords: OD802524HB02A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: OD8025-24HB02A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 80 x 80 x 25 mm
Voltage Rating: 24 V
Power Rating: 2.41 W
Maximum Airflow: 40 CFM
Noise Level: 35 dB
Special Features: High Speed
Termination: Lead Wires
Housing Material: Polybutylene Terephthalate
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OD8025-24HB02A RoHS compliant?
Yes, OD8025-24HB02A is RoHS compliant.
What is the lead time for OD8025-24HB02A?
The standard lead time for OD8025-24HB02A is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
On Order:
525   can ship 4/26/27
Stock lot only:
2
Minimum Order Quantity:
5
24 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.167
5
$21.970
25
$16.310
50
$14.970
100
$13.620
250
$13.590
500
$13.550
1,000 +
$13.520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!