Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

OD8025-12HB

DC Fan - 12V 80 x 80 x 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
DC Fan - 12V 80 x 80 x 25mm
Search Keywords: OD802512HB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: OD8025-12HB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 80 x 80 x 25 mm
Voltage Rating: 12 V
Power Rating: 2.9 W
Maximum Airflow: 40 CFM
Noise Level: 35 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OD8025-12HB RoHS compliant?
Yes, OD8025-12HB is RoHS compliant.
What is the lead time for OD8025-12HB?
The standard lead time for OD8025-12HB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,028
Ships today, if you order in
Manufacturer Stock:
4,417 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.75
25
$9.01
50
$8.93
100
$8.84
250
$8.82
500
$8.79
1,000 +
$8.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!