- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD8015-24HB01A
OD8015-24HB01A
Orion Fans
FAN DC 80X15 24V BALL W/OC TACH, 31cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 80X15 24V BALL W/OC TACH, 31cfm
Search Keywords: OD801524HB01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8015-24HB01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
646
Can Ship immediately
Manufacturer Stock:
751
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$12.99
25
$12.22
50
$11.88
100
$11.55
250
$11.11
500
$10.78
1,000 +
$9.61
Click for Quote
Log in
to unlock special pricing