- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD8015-12HB
OD8015-12HB
Orion Fans
FAN DC 80X15 12V BALL, 30cfm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FAN DC 80X15 12V BALL, 30cfm
Search Keywords: OD801512HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8015-12HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:2.2 W
-
Maximum Airflow:30 CFM
-
Noise Level:33 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Ships today, if you order in
On Order:
1,000
can ship 8/3/26
Minimum Order Quantity:
5
25 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$10.94
25
$9.50
50
$8.73
100
$8.16
250
$8.14
500
$8.12
1,000 +
$8.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT