- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6038-24HHBXC10A
OD6038-24HHBXC10A
Orion Fans
FAN DC 60x38 24V 86cfm 2.95" H2O
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 60x38 24V 86cfm 2.95" H2O
Search Keywords: OD603824HHBXC10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6038-24HHBXC10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Manufacturer Stock:
1,296
can ship
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$28.08
5
$24.56
25
$20.51
50
$19.16
100
$18.73
250
$18.64
500 +
$18.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT