- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6038-24HBVXC
OD6038-24HBVXC
Orion Fans
FAN DC 60x38 24V 61cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 60x38 24V 61cfm
Search Keywords: OD603824HBVXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6038-24HBVXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
125
$52.81
250
$27.87
375
$19.17
500 +
$18.79
Click for Quote
Log in
to unlock special pricing