- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6038-12MBVXC
OD6038-12MBVXC
Orion Fans
FAN DC 60x38 12V 48cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 60x38 12V 48cfm
Search Keywords: OD603812MBVXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6038-12MBVXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
125
$49.46
250
$26.11
375
$17.95
500 +
$17.59
Click for Quote
Log in
to unlock special pricing