- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD6038-12HHBXC10A
OD6038-12HHBXC10A
Orion Fans
FAN DC 60x38 12V 86cfm 2.95" H2O
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 60x38 12V 86cfm 2.95" H2O
Search Keywords: OD603812HHBXC10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD6038-12HHBXC10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Manufacturer Stock:
3,474
can ship
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$27.56
5
$26.16
25
$21.60
50
$20.74
100
$20.37
250
$20.27
500 +
$20.17
Click for Quote
Log in
to unlock special pricing